Part Details for EPM6121V-3R3-303SH by Eaton Corporation
Overview of EPM6121V-3R3-303SH by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM6121V-3R3-303SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7992
|
Newark | Dc-Dc Converter, 3.3V, 0.303A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:303Ma, Output Voltage - Output 2:-, Width:0.24" Rohs Compliant: Yes |Eaton EPM6121V-3R3-303SH Min Qty: 1476 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 | Buy Now |
DISTI #
EPM6121V-3R3-303SH
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 1 W, 1 Output, 3.3 V, 303 mA - Bulk (Alt: EPM6121V-3R3-303SH) RoHS: Not Compliant Min Qty: 492 Package Multiple: 492 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5328 / $3.9192 | Buy Now |
DISTI #
504-EPM6121V3R3303SH
|
Mouser Electronics | Isolated DC/DC Converters - SMD EPM6 1W 12Vin 3.3Vout 303mA 2kV RoHS: Compliant | 0 |
|
$3.9600 / $3.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 492 Package Multiple: 492 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$3.6800 | Buy Now |