Part Details for EPM6122V-12R-084SR by Eaton Bussmann
Overview of EPM6122V-12R-084SR by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM6122V-12R-084SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EPM6122V-12R-084SR-ND
|
DigiKey | DC DC CONV 1W 12VIN 12VOUT 84MA Min Qty: 1 Lead time: 13 Weeks Container: Tube |
363 In Stock |
|
$3.0320 / $3.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.7900 / $5.5200 | Buy Now | |
DISTI #
000000000006369455
|
Sager | Isolated DC/DC Converters - SMD EPM6 1W 12Vin 12Vout 84mA 3kV | 0 |
|
Buy Now |