Part Details for EPM6241V-05R-200SR by Eaton Bussmann
Overview of EPM6241V-05R-200SR by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM6241V-05R-200SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EPM6241V-05R-200SR-ND
|
DigiKey | DC DC CONV 1W 24VIN 5VOUT 200MA Min Qty: 1 Lead time: 13 Weeks Container: Tube |
569 In Stock |
|
$2.7600 / $2.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4300 / $7.1800 | Buy Now |
DISTI #
000000000006369461
|
Sager | Isolated DC/DC Converters - SMD EPM6 1W 24Vin 5Vout 200mA 1kV Min Qty: 492 | 0 |
|
$4.3800 | Buy Now |