Part Details for EPM7032SLC44-10F by Altera Corporation
Overview of EPM7032SLC44-10F by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for EPM7032SLC44-10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 10NS PROP DELAY, 44 Pin, Plastic, PLCC | 20 |
|
$9.2400 / $13.8600 | Buy Now |
Part Details for EPM7032SLC44-10F
EPM7032SLC44-10F CAD Models
EPM7032SLC44-10F Part Data Attributes
|
EPM7032SLC44-10F
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7032SLC44-10F
Altera Corporation
EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | YES | |
Clock Frequency-Max | 125 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 16.5862 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 36 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 36 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for EPM7032SLC44-10F
This table gives cross-reference parts and alternative options found for EPM7032SLC44-10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7032SLC44-10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7032SLC44-7 | EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | EPM7032SLC44-10F vs EPM7032SLC44-7 |
ATF1508AS-7JC84 | EE PLD, 7.5ns, 128-Cell, PQCC84, PLASTIC, LCC-84 | Atmel Corporation | EPM7032SLC44-10F vs ATF1508AS-7JC84 |
MACH215-15JC | EE PLD, 15ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | EPM7032SLC44-10F vs MACH215-15JC |
M4A3-64/32-10JC | EE PLD, 10ns, 64-Cell, CMOS, PQCC44, | Vantis Corporation | EPM7032SLC44-10F vs M4A3-64/32-10JC |
MACH111-15JC | EE PLD, 15ns, 32-Cell, CMOS, PQCC44, | Lattice Semiconductor Corporation | EPM7032SLC44-10F vs MACH111-15JC |
EPM7032LC44-10 | EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | EPM7032SLC44-10F vs EPM7032LC44-10 |
CY7C374I-83JC | Flash PLD, 15ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | EPM7032SLC44-10F vs CY7C374I-83JC |
5962-9759802QYX | Flash PLD, 19ns, CMOS, CQCC84, CERAMIC, LCC-84 | Teledyne e2v | EPM7032SLC44-10F vs 5962-9759802QYX |
EPM7032SLC44-5N | EE PLD, 5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | EPM7032SLC44-10F vs EPM7032SLC44-5N |
CY7C374-100JC | Flash PLD, 12ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | EPM7032SLC44-10F vs CY7C374-100JC |