Part Details for EPM7064BLC44-7 by Rochester Electronics LLC
Overview of EPM7064BLC44-7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPM7064BLC44-7
EPM7064BLC44-7 CAD Models
EPM7064BLC44-7 Part Data Attributes
|
EPM7064BLC44-7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
EPM7064BLC44-7
Rochester Electronics LLC
EE PLD, 7.5 ns, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 142.9 MHz | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 36 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.5862 mm |