Part Details for EPM7064SLC84-7 by PennEngineering (PEM)
Overview of EPM7064SLC84-7 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM7064SLC84-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | CPLD MAX00S Family 1.25K Gates 64 Macro Cells 125MHz 5V 84-Pin PLCC Tray | 104 |
|
$9.6560 / $10.9141 | Buy Now |