Part Details for EPM7064STC100-10F by PennEngineering (PEM)
Overview of EPM7064STC100-10F by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM7064STC100-10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | CPLD MAX00S Family 1.25K Gates 64 Macro Cells 100MHz 5V 100-Pin TQFP Tray | 192 |
|
$2.6080 / $2.9479 | Buy Now |