There are no models available for this part yet.
Overview of EPM7096LC84-10 by Altera Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for EPM7096LC84-10 by Altera Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 56 |
|
RFQ | ||||
Quest Components | COMPLEX-EEPLD, 96-CELL, 10NS PROP DELAY, 84 Pin, Plastic, PLCC | 55 |
|
$40.8955 / $46.2297 | Buy Now | ||
Quest Components | COMPLEX-EEPLD, 96-CELL, 10NS PROP DELAY, 84 Pin, Plastic, PLCC | 14 |
|
$36.0000 / $40.0000 | Buy Now | ||
Quest Components | COMPLEX-EEPLD, 96-CELL, 10NS PROP DELAY, 84 Pin, Plastic, PLCC | 10 |
|
$85.3470 / $94.8300 | Buy Now | ||
Quest Components | COMPLEX-EEPLD, 96-CELL, 10NS PROP DELAY, 84 Pin, Plastic, PLCC | 6 |
|
$59.3750 / $62.5000 | Buy Now |
CAD Models for EPM7096LC84-10 by Altera Corporation
Part Data Attributes for EPM7096LC84-10 by Altera Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALTERA CORP
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-84
|
Pin Count
|
84
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
|
Clock Frequency-Max
|
125 MHz
|
In-System Programmable
|
NO
|
JESD-30 Code
|
S-PQCC-J84
|
JESD-609 Code
|
e0
|
JTAG BST
|
NO
|
Length
|
29.3116 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
|
Number of I/O Lines
|
64
|
Number of Macro Cells
|
96
|
Number of Terminals
|
84
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
0 DEDICATED INPUTS, 64 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC84,1.2SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
220
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
10 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
29.3116 mm
|
Alternate Parts for EPM7096LC84-10
This table gives cross-reference parts and alternative options found for EPM7096LC84-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7096LC84-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7128ELI84-20 | EE PLD, 20ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Intel Corporation | EPM7096LC84-10 vs EPM7128ELI84-20 |
EPM7096LC84-12 | EE PLD, 12ns, 96-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7096LC84-10 vs EPM7096LC84-12 |
EPM7096JC84-2 | EE PLD, 15ns, 96-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7096LC84-10 vs EPM7096JC84-2 |
EPM7096LC84-3 | EE PLD, 20ns, 96-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7096LC84-10 vs EPM7096LC84-3 |
EPM7096JC84-3 | EE PLD, 20ns, 96-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7096LC84-10 vs EPM7096JC84-3 |
EPM7096LC84-2 | EE PLD, 15ns, 96-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7096LC84-10 vs EPM7096LC84-2 |
EPM7096JC84 | EE PLD, 25ns, 96-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7096LC84-10 vs EPM7096JC84 |
EPM7096LC84 | EE PLD, 25ns, 96-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7096LC84-10 vs EPM7096LC84 |
EPM7128ELI84-20 | EE PLD, 20ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7096LC84-10 vs EPM7128ELI84-20 |
EPM7096LC84-15 | EE PLD, 15ns, 96-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7096LC84-10 vs EPM7096LC84-15 |
Related Parts for EPM7096LC84-10
-
EPM7128AFC256-10Programmable Logic Devices
-
EP3CLS200F484C7NField Programmable Gate Arrays
-
STM32F767NIH6Microcontrollers
-
AM29F400BB-90SCFlash Memories
-
EPC1LI20NEEPROMs
-
ADXL345BCCZOther Analog ICs
-
AD8628ARTZ-REEL7Operational Amplifiers
-
GRM188R71H471KA01DFixed Capacitors
-
S-1132B18-U5T1GLinear Regulator ICs