Part Details for EPM7121V-05R-200SH (ALTERNATE: EPM7121V-05R-200SH) by Eaton Electronics
Overview of EPM7121V-05R-200SH (ALTERNATE: EPM7121V-05R-200SH) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM7121V-05R-200SH (ALTERNATE: EPM7121V-05R-200SH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74085620
|
RS | DC-DC Converter, 12Vin 5VDC 4kV | Eaton Electronics EPM7121V-05R-200SH RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 | RFQ |