Part Details for EPM7128SLC84-10 by PennEngineering (PEM)
Overview of EPM7128SLC84-10 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM7128SLC84-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | CPLD MAX00 Family 2.5K Gates 128 Macro Cells 100MHz 5V 84-Pin PLCC Tube | 214 |
|
$8.1200 / $9.1781 | Buy Now |