Part Details for EPM7160SQC160-10N by Altera Corporation
Overview of EPM7160SQC160-10N by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for EPM7160SQC160-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1549437
|
element14 Asia-Pacific | CPLD. MAX 7000, 160 MACROCELLS, PQFP160 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$56.8325 / $81.9610 | Buy Now |
DISTI #
1549437
|
Farnell | CPLD. MAX 7000, 160 MACROCELLS, PQFP160 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$54.3602 / $61.3535 | Buy Now |
Part Details for EPM7160SQC160-10N
EPM7160SQC160-10N CAD Models
EPM7160SQC160-10N Part Data Attributes
|
EPM7160SQC160-10N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7160SQC160-10N
Altera Corporation
EE PLD, 10ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP160,1.2SQ | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 125 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 104 | |
Number of Macro Cells | 160 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 104 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 28 mm |
Alternate Parts for EPM7160SQC160-10N
This table gives cross-reference parts and alternative options found for EPM7160SQC160-10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7160SQC160-10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7160EQC160-12 | EE PLD, 12ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | Altera Corporation | EPM7160SQC160-10N vs EPM7160EQC160-12 |
EPM7160EQC160-20 | EE PLD, 20ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | Intel Corporation | EPM7160SQC160-10N vs EPM7160EQC160-20 |
EPM7160SQC160-10 | EE PLD, 10ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | Intel Corporation | EPM7160SQC160-10N vs EPM7160SQC160-10 |
EPM7160SQC160-10 | EE PLD, 10ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | Altera Corporation | EPM7160SQC160-10N vs EPM7160SQC160-10 |
EPM7160EQC160-12 | EE PLD, 12ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | Intel Corporation | EPM7160SQC160-10N vs EPM7160EQC160-12 |
EPM7160EQC160-20 | EE PLD, 20ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | Altera Corporation | EPM7160SQC160-10N vs EPM7160EQC160-20 |
EPM7160SQC160-10F | EE PLD, 10ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | Altera Corporation | EPM7160SQC160-10N vs EPM7160SQC160-10F |