Part Details for EPM7160SQC160-10N by PennEngineering (PEM)
Overview of EPM7160SQC160-10N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM7160SQC160-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | CPLD MAX00 Family 3.2K Gates 160 Macro Cells 100MHz 5V 160-Pin PQFP Tray | 232 |
|
$15.5760 / $17.6054 | Buy Now |