Part Details for EPM7192EGC160-15 by Altera Corporation
Overview of EPM7192EGC160-15 by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for EPM7192EGC160-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPLEX-EEPLD, 192-CELL, 15NS PROP DELAY, 160 Pin, Ceramic, PGA | 1 |
|
$432.1643 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 192-CELL, 15NS PROP DELAY, 160 Pin, Ceramic, PGA | 1 |
|
$873.8940 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 192-CELL, 15NS PROP DELAY, 160 Pin, Ceramic, PGA | 1 |
|
$504.1916 | Buy Now |
Part Details for EPM7192EGC160-15
EPM7192EGC160-15 CAD Models
EPM7192EGC160-15 Part Data Attributes
|
EPM7192EGC160-15
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7192EGC160-15
Altera Corporation
EE PLD, 15ns, 192-Cell, CMOS, CPGA160, CERAMIC, PGA-160
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA160M,15X15 | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-CPGA-P160 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 39.624 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 124 | |
Number of Macro Cells | 192 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 124 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA160M,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.34 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 39.624 mm |
Alternate Parts for EPM7192EGC160-15
This table gives cross-reference parts and alternative options found for EPM7192EGC160-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7192EGC160-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7192EGC160-15 | EE PLD, 15ns, 192-Cell, CMOS, CPGA160, CERAMIC, PGA-160 | Intel Corporation | EPM7192EGC160-15 vs EPM7192EGC160-15 |
EPM7192EGM883B160-15 | EE PLD, 15ns, CMOS, CPGA160, CERAMIC, PGA-160 | Altera Corporation | EPM7192EGC160-15 vs EPM7192EGM883B160-15 |
5962-9316802MXX | EE PLD, 15ns, CMOS, CPGA160, CERAMIC, PGA-160 | Altera Corporation | EPM7192EGC160-15 vs 5962-9316802MXX |