Part Details for EPM7192SQI160-10N by PennEngineering (PEM)
Overview of EPM7192SQI160-10N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM7192SQI160-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Cyclonemily 5980 Cells 320.1MHz 130nm Technology 1.5V 240-Pin PQFP | 250 |
|
$39.2160 / $44.3252 | Buy Now |