Part Details for EPM7241V-05R-200SH by Eaton Bussmann
Overview of EPM7241V-05R-200SH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40200SHKQ | Texas Instruments | High Temperature Wide Input Non-Synchronous Buck DC/DC Controller 8-CFP -55 to 210 | |
TPS40200SHKJ | Texas Instruments | High Temperature Wide Input Non-Synchronous Buck DC/DC Controller 8-CFP -55 to 210 |
Price & Stock for EPM7241V-05R-200SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EPM7241V-05R-200SH-ND
|
DigiKey | DC DC CONV 1W 24VIN 5VOUT 200MA Min Qty: 1 Lead time: 13 Weeks Container: Tube |
351 In Stock |
|
$3.2350 / $4.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7500 / $5.4600 | Buy Now |
DISTI #
000000000006369493
|
Sager | Isolated DC/DC Converters - SMD EPM7 1W 24Vin 5Vout 200mA 4kV Min Qty: 300 | 0 |
|
$3.6900 | Buy Now |