Programmable Logic
EPM7256BFC256-7
Description: EE PLD, 5ns, 256-Cell, CMOS, PBGA256, FBGA-256

Overview of EPM7256BFC256-7 by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EPM7256BFC256-7 by Altera Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   521
RFQ
Quest Components   1
  • 1 $154.8800
$154.8800 Buy Now

CAD Models for EPM7256BFC256-7 by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPM7256BFC256-7 by Altera Corporation

EPM7256BFC256-7
Altera Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
FBGA-256
Pin Count
256
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
YES
Clock Frequency-Max
188.7 MHz
In-System Programmable
YES
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
JTAG BST
YES
Length
17 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
164
Number of Macro Cells
256
Number of Terminals
256
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 164 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
EE PLD
Propagation Delay
5 ns
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
17 mm
Want to compare parts?
  1. EPM7256BFC256-7
    Altera Corporation
    EE PLD, 5ns, 256-Cell, CMOS, PBGA256, FBGA-256
    VS

Alternate Parts for EPM7256BFC256-7

This table gives cross-reference parts and alternative options found for EPM7256BFC256-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7256BFC256-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPM7256BFC256-7N EE PLD, 5ns, 256-Cell, CMOS, PBGA256, LEAD FREE, FBGA-256 Altera Corporation EPM7256BFC256-7 vs EPM7256BFC256-7N
EPM7256BFC256-7N EE PLD, 5ns, 256-Cell, CMOS, PBGA256, LEAD FREE, FBGA-256 Intel Corporation EPM7256BFC256-7 vs EPM7256BFC256-7N
Part Number Description Manufacturer Compare
EPM7256AETC144-5 EE PLD, 5.5ns, 256-Cell, CMOS, PQFP144, TQFP-144 Intel Corporation EPM7256BFC256-7 vs EPM7256AETC144-5
EPM7256BTC144-5N EE PLD, 5ns, 256-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 Intel Corporation EPM7256BFC256-7 vs EPM7256BTC144-5N
EPM7256AEFC100-10N EE PLD, 10ns, 256-Cell, CMOS, PBGA100, FINE LINE, BGA-100 Intel Corporation EPM7256BFC256-7 vs EPM7256AEFC100-10N
EPM7256AEQI208-6 EE PLD, 6ns, CMOS, PQFP208, PLASTIC, QFP-208 Altera Corporation EPM7256BFC256-7 vs EPM7256AEQI208-6
EPM7256AEFC256-7 EE PLD, 7.5ns, 256-Cell, CMOS, PBGA256, FINE LINE, BGA-256 Intel Corporation EPM7256BFC256-7 vs EPM7256AEFC256-7
EPM7256EQI160-20 EE PLD, 20ns, 256-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Altera Corporation EPM7256BFC256-7 vs EPM7256EQI160-20
EPM7256EQC160-15C EE PLD, 15ns, CMOS, PQFP160, PLASTIC, QFP-160 Altera Corporation EPM7256BFC256-7 vs EPM7256EQC160-15C
EPM7256BTC144 EE PLD, 5ns, CMOS, PQFP144, TQFP-144 Altera Corporation EPM7256BFC256-7 vs EPM7256BTC144
5962-9324701MXX EE PLD, 20ns, CMOS, CPGA192, CERAMIC, PGA-192 Altera Corporation EPM7256BFC256-7 vs 5962-9324701MXX
EPM7256AEFI256-10 EE PLD, 10ns, 256-Cell, CMOS, PBGA256, FINE LINE, BGA-256 Altera Corporation EPM7256BFC256-7 vs EPM7256AEFI256-10

Related Parts for EPM7256BFC256-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM7256BFC256-7 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM7256BFC256-7 by Altera Corporation

Select Manufacturer
Which Manufacturer of EPM7256BFC256-7 would you like to use for your alert(s)?
  • Please alert me when EPM7256BFC256-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPM7256BFC256-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM7256BFC256-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPM7256BFC256-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM7256BFC256-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM7256BFC256-7 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: