Part Details for EPM7256EQC160-20 by Altera Corporation
Overview of EPM7256EQC160-20 by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM7256EQC160-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EPM7256EQC160-20-ND
|
DigiKey | IC CPLD 256MC 20NS 160QFP Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
216 In Stock |
|
$138.0300 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 256-CELL, 20NS PROP DELAY, 160 Pin, Plastic, QFP | 3 |
|
$115.4888 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 256-CELL, 20NS PROP DELAY, 160 Pin, Plastic, QFP | 4 |
|
$159.9075 / $177.6750 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 256-CELL, 20NS PROP DELAY, 160 Pin, Plastic, QFP | 3980 |
|
$157.5000 / $183.7500 | Buy Now |
|
Rochester Electronics | EE PLD, 20ns, 256-Cell PQFP160 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 216 |
|
$118.4500 / $139.3600 | Buy Now |
DISTI #
SMC-EPM7256EQC160-20
|
Sensible Micro Corporation | New Programmed RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 17 |
|
$143.8560 / $154.8000 | RFQ |
|
Chip 1 Exchange | INSTOCK | 7 |
|
RFQ |
Part Details for EPM7256EQC160-20
EPM7256EQC160-20 CAD Models
EPM7256EQC160-20 Part Data Attributes
|
EPM7256EQC160-20
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7256EQC160-20
Altera Corporation
EE PLD, 20ns, 256-Cell, CMOS, PQFP160, PLASTIC, QFP-160
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 83.3 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 132 | |
Number of Macro Cells | 256 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 132 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for EPM7256EQC160-20
This table gives cross-reference parts and alternative options found for EPM7256EQC160-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7256EQC160-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7256BQC208 | EE PLD, 5ns, CMOS, PQFP208, PLASTIC, QFP-208 | Altera Corporation | EPM7256EQC160-20 vs EPM7256BQC208 |
EPM3256AQI208-10N | EE PLD, 10ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Altera Corporation | EPM7256EQC160-20 vs EPM3256AQI208-10N |
EPM7256AFI256-5 | EE PLD, 5ns, CMOS, PBGA256, FBGA-256 | Altera Corporation | EPM7256EQC160-20 vs EPM7256AFI256-5 |
M5A5-192/120-10YC | EE PLD, 10ns, 192-Cell, CMOS, PQFP160, | Vantis Corporation | EPM7256EQC160-20 vs M5A5-192/120-10YC |
M5-192/120-12YI/1 | EE PLD, 12ns, 192-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | Lattice Semiconductor Corporation | EPM7256EQC160-20 vs M5-192/120-12YI/1 |
EPM7256AEFI256-10 | EE PLD, 10ns, 256-Cell, CMOS, PBGA256, FINE LINE, BGA-256 | Altera Corporation | EPM7256EQC160-20 vs EPM7256AEFI256-10 |
EPM7256BTC144 | EE PLD, 5ns, CMOS, PQFP144, TQFP-144 | Altera Corporation | EPM7256EQC160-20 vs EPM7256BTC144 |
5962-9324701MXX | EE PLD, 20ns, CMOS, CPGA192, CERAMIC, PGA-192 | Altera Corporation | EPM7256EQC160-20 vs 5962-9324701MXX |
EPM7256BQI208-7N | EE PLD, 7.5ns, 256-Cell, CMOS, PQFP208 | Intel Corporation | EPM7256EQC160-20 vs EPM7256BQI208-7N |
EPM7256ERC208-10C | EE PLD, 10ns, CMOS, PQFP208, HEAT SINK, POWER, QFP-208 | Altera Corporation | EPM7256EQC160-20 vs EPM7256ERC208-10C |