Part Details for EPM7512AEFC256-12 by PennEngineering (PEM)
Overview of EPM7512AEFC256-12 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM7512AEFC256-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Cyclone? II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 144-Pin TQFP Tray | 254 |
|
$103.2906 / $116.7474 | Buy Now |