Part Details for EPM7512AEQC208-10 by PennEngineering (PEM)
Overview of EPM7512AEQC208-10 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM7512AEQC208-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | CPLD MAX Family 10K Gates 512 Macro Cells 87MHz 3.3V 208-Pin PQFP Tray | 224 |
|
$32.1280 / $36.3138 | Buy Now |