Part Details for EPM7512BFC256-5 by PennEngineering (PEM)
Overview of EPM7512BFC256-5 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM7512BFC256-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | CPLD MAX00B Family 10K Gates 512 Macro Cells 163.9MHz 2.5V 256-Pin FBGA Tray | 118 |
|
$34.3840 / $38.8637 | Buy Now |