Part Details for EPP-100-12 by Mean Well
Overview of EPP-100-12 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Communication and Networking
Price & Stock for EPP-100-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4712
|
Newark | Power Supply, Ac-Dc, 12V, 6.3A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):100W @ 20Cfm, Power Rating (Convection Cooling):75W, Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Mean Well EPP-100-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.5700 / $59.3000 | Buy Now |
DISTI #
1866-1635-ND
|
DigiKey | AC/DC CONVERTER 12V 76W Min Qty: 1 Lead time: 12 Weeks Container: Box |
421 In Stock |
|
$32.9000 / $37.2000 | Buy Now |
DISTI #
EPP-100-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: EPP-100-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$32.9000 / $37.2000 | Buy Now |
DISTI #
709-EPP100-12
|
Mouser Electronics | Switching Power Supplies 75.6W 12V 6.3A 102W w/forced air RoHS: Compliant | 65 |
|
$36.1100 / $42.3300 | Buy Now |
DISTI #
70271871
|
RS | Power Supply, AC-DC,12V,2.71A,90-264V In, Open Frame, Panel Mount,33W, EPP Series | MEAN WELL EPP-100-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$39.3200 | Buy Now |
|
Future Electronics | Single-OUT 12V 6.3A ,AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$37.2000 / $39.0600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@6.3A - 75.6W RoHS: Compliant |
14 In Stock 66 Factory Stock |
|
$32.9000 / $37.2000 | Buy Now |
DISTI #
65132075
|
Verical | AC/DC Power Supply Single-OUT 12V 6.3A 75.6W 8-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2205 | Americas - 13 |
|
$42.7700 / $48.3600 | Buy Now |
DISTI #
81016843
|
Verical | AC/DC Power Supply Single-OUT 12V 6.3A 75.6W 8-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$46.2464 | Buy Now |
DISTI #
EPP-100-12
|
TME | Power supply: switching, open, 100W, 127÷370VDC, 90÷264VAC, OUT: 1 Min Qty: 1 | 9 |
|
$32.9000 / $37.2000 | Buy Now |
Part Details for EPP-100-12
EPP-100-12 CAD Models
EPP-100-12 Part Data Attributes
|
EPP-100-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPP-100-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |