-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4714
|
Newark | Power Supply, Ac-Dc, 24V, 3.2A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):75W, Power Rating (Forced Cooling):100W @ 20Cfm, Input Voltage Vac:90V Ac To 264V Ac, Power Supply Output Type:Adjustable, Fixed, Output Rohs Compliant: Yes |Mean Well EPP-100-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6700 | Buy Now |
DISTI #
1866-1637-ND
|
DigiKey | AC/DC CONVERTER 24V 77W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$36.7892 / $40.3500 | Buy Now |
DISTI #
EPP-100-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: EPP-100-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$32.9000 / $37.2000 | Buy Now |
DISTI #
709-EPP100-24
|
Mouser Electronics | Switching Power Supplies 76.8W 24V 3.2A 100W w/forced air RoHS: Compliant | 174 |
|
$37.9400 / $39.6600 | Buy Now |
DISTI #
V99:2348_06838867
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 3.2A 76.8W 8-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 1 |
|
$31.3833 / $37.2000 | Buy Now |
DISTI #
70271872
|
RS | Power Supply, AC-DC,24V,4.2A,90-264V In, Open Frame, Panel Mount,101W, EPP Series | MEAN WELL EPP-100-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 63 |
|
$39.3000 / $41.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$37.8700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@3.2A - 76.8W RoHS: Compliant |
117 In Stock 9 Factory Stock |
|
$32.9000 / $37.2000 | Buy Now |
DISTI #
67589728
|
Verical | AC/DC Power Supply Single-OUT 24V 3.2A 76.8W 8-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2307 | Americas - 117 |
|
$41.8283 / $47.0886 | Buy Now |
DISTI #
77350883
|
Verical | AC/DC Power Supply Single-OUT 24V 3.2A 76.8W 8-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 91 |
|
$44.1143 / $46.0896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPP-100-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPP-100-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |