Part Details for EPP-120S-15 by Mean Well
Overview of EPP-120S-15 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for EPP-120S-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5761
|
Newark | Power Supply, Ac-Dc, 15V, 7.6A Rohs Compliant: Yes |Mean Well EPP-120S-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7800 / $36.6900 | Buy Now |
DISTI #
1866-EPP-120S-15-ND
|
DigiKey | AC/DC CONVERTER 15V 114W Min Qty: 1 Lead time: 12 Weeks Container: Box |
67 In Stock |
|
$31.7796 / $34.8600 | Buy Now |
DISTI #
EPP-120S-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 9.5A 114W Chassis Mount - Boxed Product (Development Kits) (Alt: EPP-120S-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.5000 / $28.9000 | Buy Now |
DISTI #
709-EPP-120S-15
|
Mouser Electronics | Switching Power Supplies 114W 15V 7.6A 2x3 Open Frame RoHS: Compliant | 117 |
|
$33.6600 / $36.9300 | Buy Now |
DISTI #
71807820
|
RS | Power Supply, AC-DC, Open Frame, Industrial, 120W, 15V@7.6A,80-264V In | MEAN WELL EPP-120S-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$34.3400 / $36.9300 | RFQ |
|
Future Electronics | EPP-120S (120W) AC/DC CONVERTER 15V 114W RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 1Box |
|
$31.1600 / $32.7200 | Buy Now |
|
Onlinecomponents.com | AC/DC Open frame Power Supply - 120W - 15VDC - Input 80 to 264 VAC - 3"×2" RoHS: Compliant |
151 On Order 1 Factory Stock |
|
$25.5000 / $28.9000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 32 |
|
$35.7619 / $38.8727 | Buy Now |
|
Master Electronics | AC/DC Open frame Power Supply - 120W - 15VDC - Input 80 to 264 VAC - 3"×2" RoHS: Compliant |
151 On Order 1 Factory Stock |
|
$25.5000 / $28.9000 | Buy Now |
Part Details for EPP-120S-15
EPP-120S-15 CAD Models
EPP-120S-15 Part Data Attributes
|
EPP-120S-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPP-120S-15
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |