-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5762
|
Newark | Power Supply, Ac-Dc, 24V, 5A Rohs Compliant: Yes |Mean Well EPP-120S-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$34.5400 / $35.9400 | Buy Now |
DISTI #
1866-EPP-120S-24-ND
|
DigiKey | AC/DC CONVERTER 24V 120W Min Qty: 1 Lead time: 12 Weeks Container: Box |
714 In Stock |
|
$31.1580 / $34.1700 | Buy Now |
DISTI #
EPP-120S-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 120W Chassis Mount - Boxed Product (Development Kits) (Alt: EPP-120S-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.5000 / $28.9000 | Buy Now |
DISTI #
709-EPP-120S-24
|
Mouser Electronics | Switching Power Supplies 120W 24V 5A 2x3 Open Frame RoHS: Compliant | 275 |
|
$33.0000 / $36.2000 | Buy Now |
DISTI #
71807821
|
RS | Power Supply, AC-DC, Open Frame, Industrial, 120W, 24V@24V5A, 80-264V In | MEAN WELL EPP-120S-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7500 / $34.1700 | RFQ |
|
Future Electronics | EPP-120S Series 24 V 120 W Single Output 3"×2" Green Open Frame Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$28.9000 / $30.3500 | Buy Now |
|
Onlinecomponents.com | AC/DC Open frame Power Supply - 120W - 24VDC - Input 80 to 264 VAC - 3"×2" |
628 In Stock |
|
$25.5000 / $28.9000 | Buy Now |
DISTI #
69238357
|
Verical | 120W Green Open Frame Power Supply RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2318 | Americas - 628 |
|
$30.1920 / $36.2610 | Buy Now |
DISTI #
EPP-120S-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 120W Chassis Mount - Boxed Product (Development Kits) (Alt: EPP-120S-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.5000 / $28.9000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 77 |
|
$36.4518 / $38.7422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPP-120S-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPP-120S-24
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |