Part Details for EPP-150-24 by Mean Well
Overview of EPP-150-24 by Mean Well
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for EPP-150-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4719
|
Newark | Power Supply, Ac-Dc, 24V, 4.2A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):100W, Power Rating (Forced Cooling):150W @ 20Cfm, Input Voltage Vac:90V Ac To 264V Ac, Power Supply Output Type:Adjustable, Fixed, Output Rohs Compliant: Yes |Mean Well EPP-150-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1900 | Buy Now |
DISTI #
EPP-150-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 6.25A 150W - Boxed Product (Development Kits) (Alt: EPP-150-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 28 |
|
$36.1000 / $40.9000 | Buy Now |
DISTI #
709-EPP150-24
|
Mouser Electronics | Switching Power Supplies 100.8W 24V 4.2A 150W w/forced air RoHS: Compliant | 876 |
|
$45.9000 / $50.4900 | Buy Now |
DISTI #
70271875
|
RS | Power Supply, AC-DC,24V,6.3A,90-264V In, Open Frame, Panel Mount,151W, EPP Series | MEAN WELL EPP-150-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 40 |
|
$45.4400 / $50.4900 | Buy Now |
|
Future Electronics | EPP-150 Series 150 W Single Output 24 V Open Frame AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 20Box |
|
$40.9000 / $42.9500 | Buy Now |
|
Future Electronics | EPP-150 Series 150 W Single Output 24 V Open Frame AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$42.4800 / $44.6100 | Buy Now |
|
Onlinecomponents.com | AC/DC - Power Supply - 1 Output - 24V@4.2A - 100.8W RoHS: Compliant |
577 In Stock |
|
$36.1000 / $40.9000 | Buy Now |
DISTI #
73501685
|
Verical | AC/DC Power Supply Single-OUT 24V 4.2A 100.8W 8-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 560 |
|
$42.7424 / $51.3174 | Buy Now |
DISTI #
79929397
|
Verical | AC/DC Power Supply Single-OUT 24V 4.2A 100.8W 8-Pin Min Qty: 2 Package Multiple: 1 | Americas - 49 |
|
$41.0411 / $49.2029 | Buy Now |
DISTI #
65129229
|
Verical | AC/DC Power Supply Single-OUT 24V 4.2A 100.8W 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 12 |
|
$52.2452 / $59.7080 | Buy Now |
Part Details for EPP-150-24
EPP-150-24 CAD Models
EPP-150-24 Part Data Attributes:
|
EPP-150-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPP-150-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |