There are no models available for this part yet.
Overview of EPP-150-27 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for EPP-150-27 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC4720
|
Newark | Power Supply, Ac-Dc, 27V, 3.71A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):150W @ 20Cfm, Power Rating (Convection Cooling):100W, Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Mean Well EPP-150-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1700 / $58.9700 | Buy Now | |
DISTI #
1866-1643-ND
|
DigiKey | AC/DC CONVERTER 27V 100W Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$39.1564 / $44.1200 | Buy Now | |
DISTI #
EPP-150-27
|
Avnet Americas | AC/DC Power Supply Single-OUT 27V 5.56A 150.12W - Boxed Product (Development Kits) (Alt: EPP-150-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.1000 / $40.9000 | Buy Now | |
DISTI #
709-EPP150-27
|
Mouser Electronics | Switching Power Supplies 100.17W 27V 3.71A 150W w/forced air RoHS: Compliant | 13 |
|
$39.0800 / $43.0000 | Buy Now | |
DISTI #
70387176
|
RS | Power Supply, Open Frame, 150W PFC (Green Mode), +27V5.56A | MEAN WELL EPP-150-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$41.6300 / $45.0100 | Buy Now | |
Future Electronics | EPP-150 Series AC DC Converters 27V Output 100W RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$40.9000 / $42.9500 | Buy Now | ||
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 27V@3.71A - 100.17W RoHS: Compliant |
32 In Stock 64 On Order 27 Factory Stock |
|
$36.1000 / $40.9000 | Buy Now | ||
DISTI #
EPP-150-27
|
TME | Power supply: switching, open, 150W, 127÷370VDC, 90÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$36.1000 / $40.9000 | RFQ | |
DISTI #
000000000003907514
|
Sager | Switching Power Supplies 100.17W 27V 3.71A 150W w/forced air Min Qty: 1 | 0 |
|
$36.1000 / $40.9000 | Buy Now | |
Master Electronics | AC/DC Power Supply - 1 Output - 27V@3.71A - 100.17W RoHS: Compliant |
32 In Stock 64 On Order 27 Factory Stock |
|
$36.1000 / $40.9000 | Buy Now |
CAD Models for EPP-150-27 by Mean Well
Part Data Attributes for EPP-150-27 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
CB, CE, EAC, EN, IEC, TUV, UL
|
Efficiency (Main Output)
|
92%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
101.6 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
3.71 A
|
Output Voltage-Max
|
28.35 V
|
Output Voltage-Min
|
26.46 V
|
Output Voltage-Nom
|
27 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL
|
Ripple Voltage (Main Out)
|
0.08484 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
150.12 W
|
Trim/Adjustable Output
|
YES
|
Width
|
50.8 mm
|