There are no models available for this part yet.
Overview of EPP-200-15 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for EPP-200-15 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC4723
|
Newark | Power Supply, Ac-Dc, 15V, 9.4A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):140W, Power Rating (Forced Cooling):200W @ 10Cfm, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Adjustable, Fixed, Output Rohs Compliant: Yes |Mean Well EPP-200-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3500 / $67.7100 | Buy Now | |
DISTI #
1866-1646-ND
|
DigiKey | AC/DC CONVERTER 15V 141W Min Qty: 1 Lead time: 12 Weeks Container: Box |
87 In Stock |
|
$40.7688 / $45.9300 | Buy Now | |
DISTI #
EPP-200-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 13.4A 201W - Boxed Product (Development Kits) (Alt: EPP-200-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$37.5000 / $42.4000 | Buy Now | |
DISTI #
709-EPP200-15
|
Mouser Electronics | Switching Power Supplies 201W 15V 13.4A 2x4 Open frame W/PFC RoHS: Compliant | 29 |
|
$40.6000 / $45.5600 | Buy Now | |
DISTI #
70908181
|
RS | Power Supply, AC-DC, Single Output: 15V,13.4A, 200W, Open Frame | MEAN WELL EPP-200-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$44.7500 / $46.8500 | RFQ | |
Future Electronics | EPP-200 Series 200W Single Output with PFC Function Universal Input 15V Output RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$42.4000 / $44.5200 | Buy Now | ||
Onlinecomponents.com | AC/DC Open Frame Power Supply (PSU) - ITE - 1 Output - 140 W - 200W @ 10CFM - 80V AC to 264V AC. RoHS: Compliant |
215 In Stock 60 Factory Stock |
|
$37.5000 / $42.4000 | Buy Now | ||
DISTI #
84383903
|
Verical | AC/DC Power Supply Single-OUT 15V 9.4(Convection)A/13.4(Forced Air)A 201W 10-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 215 |
|
$48.7500 / $55.1200 | Buy Now | |
DISTI #
77353100
|
Verical | AC/DC Power Supply Single-OUT 15V 9.4(Convection)A/13.4(Forced Air)A 201W 10-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 68 |
|
$54.6280 | Buy Now | |
DISTI #
EPP-200-15
|
TME | Power supply: switching, open, 200W, 127÷370VDC, 90÷264VAC, OUT: 1 Min Qty: 1 | 68 |
|
$39.1000 / $42.4000 | Buy Now |
CAD Models for EPP-200-15 by Mean Well
Part Data Attributes for EPP-200-15 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Additional Feature
|
ALSO OPERATES IN 113-370VDC
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
CB, CE, EAC, IEC, TUV
|
Efficiency (Main Output)
|
93%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
80 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
101.6 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
9.4 A
|
Output Voltage-Max
|
15.8 V
|
Output Voltage-Min
|
14.3 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.03535 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
141 W
|
Trim/Adjustable Output
|
YES
|
Width
|
50.8 mm
|