Part Details for EPP-300-27 by Mean Well
Overview of EPP-300-27 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPP-300-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4730
|
Newark | Power Supply, Ac-Dc, 27V, 7.4A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):300W @ 20.5Cfm, Power Rating (Convection Cooling):200W, Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Mean Well EPP-300-27 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.1900 / $94.7400 | Buy Now |
DISTI #
1866-1653-ND
|
DigiKey | AC/DC CONVERTER 27V 200W Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$63.3272 / $69.6600 | Buy Now |
DISTI #
EPP-300-27
|
Avnet Americas | AC/DC Power Supply Single-OUT27V11.12A200W - Boxed Product (Development Kits) (Alt: EPP-300-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$52.9000 / $59.9000 | Buy Now |
DISTI #
709-EPP300-27
|
Mouser Electronics | Switching Power Supplies 300.24W 27V 11.12A Power Supply W/PFC RoHS: Compliant | 159 |
|
$63.3200 / $64.7500 | Buy Now |
DISTI #
70387178
|
RS | Power Supply, Open Frame, 300W PFC (Green Mode), +27V11.12A | MEAN WELL EPP-300-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$65.4800 / $69.6600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$60.9400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 27V@7.4A - 199.8W 1 RoHS: Compliant |
143 In Stock |
|
$52.9000 / $59.9000 | Buy Now |
DISTI #
EPP-300-27
|
TME | Power supply: switched-mode, open, 300W, 127÷370VDC, 90÷264VAC Min Qty: 1 | 10 |
|
$52.9000 / $59.9000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 27V@7.4A - 199.8W 1 RoHS: Compliant |
143 In Stock |
|
$52.9000 / $59.9000 | Buy Now |
Part Details for EPP-300-27
EPP-300-27 CAD Models
EPP-300-27 Part Data Attributes
|
EPP-300-27
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPP-300-27
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid, PACKAGE-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC AND FOR 230VAC TEMP WITHSTAND UP TO 55 DEG CELSIUS | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X15 | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 28.35 V | |
Output Voltage-Min | 25.65 V | |
Output Voltage-Nom | 27 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 38 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |
Alternate Parts for EPP-300-27
This table gives cross-reference parts and alternative options found for EPP-300-27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPP-300-27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMS-200C-27 | AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid | CUI Inc | EPP-300-27 vs VMS-200C-27 |