Part Details for EPP-300-48 by Mean Well
Overview of EPP-300-48 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPP-300-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4731
|
Newark | Power Supply, Ac-Dc, 48V, 4.17A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):200W, Power Rating (Forced Cooling):300W @ 20.5Cfm, Input Voltage Vac:90V Ac To 264V Ac, Power Supply Output Type:Adjustable, Fixed, Output Rohs Compliant: Yes |Mean Well EPP-300-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.8200 / $86.2300 | Buy Now |
DISTI #
1866-1654-ND
|
DigiKey | AC/DC CONVERTER 48V 200W Min Qty: 1 Lead time: 12 Weeks Container: Box |
22 In Stock |
|
$56.6456 / $63.8200 | Buy Now |
DISTI #
EPP-300-48
|
Avnet Americas | MWLEPP-300-48 - Boxed Product (Development Kits) (Alt: EPP-300-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$52.9000 / $59.9000 | Buy Now |
DISTI #
709-EPP300-48
|
Mouser Electronics | Switching Power Supplies 300W 48V 6.25A Power Supply W/PFC RoHS: Compliant | 0 |
|
$55.7300 / $63.5600 | Order Now |
DISTI #
70271879
|
RS | Power Supply, AC-DC,48V,6.25A,90-264V In, Open Frame, Panel Mount,300W, EPP Series | MEAN WELL EPP-300-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 16 |
|
$60.2200 / $65.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$60.9400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@4.17A - 200.2W 1 RoHS: Compliant |
567 In Stock 80 Factory Stock |
|
$52.9000 / $59.9000 | Buy Now |
DISTI #
67004040
|
Verical | AC/DC Power Supply Single-OUT 48V 4.17(Convection)A/6.25(Forced Air)A 300W Medical 15-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 550 |
|
$62.6336 / $75.1568 | Buy Now |
DISTI #
77354419
|
Verical | AC/DC Power Supply Single-OUT 48V 4.17(Convection)A/6.25(Forced Air)A 300W Medical 15-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 54 |
|
$64.4167 / $72.0580 | Buy Now |
DISTI #
EPP-300-48
|
TME | Power supply: switching, open, 300W, 127÷370VDC, 90÷264VAC, OUT: 1 Min Qty: 1 | 54 |
|
$52.9000 / $59.9000 | Buy Now |
Part Details for EPP-300-48
EPP-300-48 CAD Models
EPP-300-48 Part Data Attributes
|
EPP-300-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPP-300-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |