Part Details for EPP-500-18 by Mean Well
Overview of EPP-500-18 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for EPP-500-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPP-500-18-ND
|
DigiKey | AC/DC CONVERTER 18V 320W Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$82.2344 / $90.6000 | Buy Now |
DISTI #
EPP-500-18
|
Avnet Americas | AC/DC Power Supply Single-OUT 18V 17.8A/27.8A 320W/500W Chassis Mount - Boxed Product (Development Kits) (Alt: EPP-500-18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$106.8800 | Buy Now |
DISTI #
709-EPP-500-18
|
Mouser Electronics | Switching Power Supplies 500.4W 18V 27.8A 3x5 Open Frame RoHS: Compliant | 220 |
|
$86.1800 / $92.6900 | Buy Now |
DISTI #
75074549
|
RS | Power Supply, AC-DC, Open Frame, Panel Mount, 500W, 80-264Vin, 18Vout, EPP Serie | MEAN WELL EPP-500-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$79.6900 / $88.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$89.0700 | Buy Now |
|
Onlinecomponents.com | 500W AC-DC Power Supply - Open Frame - 18 VDC - 80 to 264 VAC Input - PFC Function - 3" x 5" | 0 |
|
$77.3000 / $87.4000 | Buy Now |
DISTI #
EPP-500-18
|
Avnet Americas | AC/DC Power Supply Single-OUT 18V 17.8A/27.8A 320W/500W Chassis Mount - Boxed Product (Development Kits) (Alt: EPP-500-18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$106.8800 | Buy Now |
DISTI #
EPP-500-18
|
TME | Power supply: switched-mode, open, 500W, 127÷370VDC, 90÷264VAC Min Qty: 1 | 10 |
|
$77.3000 / $87.4000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2 |
|
$105.5787 / $113.3808 | Buy Now |
DISTI #
EPP-500-18
|
Avnet Americas | AC/DC Power Supply Single-OUT 18V 17.8A/27.8A 320W/500W Chassis Mount - Boxed Product (Development Kits) (Alt: EPP-500-18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$106.8800 | Buy Now |
Part Details for EPP-500-18
EPP-500-18 CAD Models
EPP-500-18 Part Data Attributes
|
EPP-500-18
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPP-500-18
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 320.4W, Hybrid, Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN, IEC, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 92.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 17.8 A | |
Output Voltage-Max | 18.9 V | |
Output Voltage-Min | 17.1 V | |
Output Voltage-Nom | 18 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 320.4 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |