Part Details for EPS-35-27 by Mean Well
Overview of EPS-35-27 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC624ACPSZ-EP-PT | Analog Devices | EP Variable Gain Attenuator | |
HMC624ACPSZ-EP-RL7 | Analog Devices | EP Variable Gain Attenuator | |
ADL5375-05EP-EVALZ | Analog Devices | ADL5375 EP Eval Board |
Price & Stock for EPS-35-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5810
|
Newark | Power Supply, Ac-Dc, 27V, 1.3A, 35.1W Rohs Compliant: Yes |Mean Well EPS-35-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7700 / $19.3000 | Buy Now |
DISTI #
1866-1688-ND
|
DigiKey | AC/DC CONVERTER 27V 35W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4 In Stock |
|
$10.9089 / $13.6700 | Buy Now |
DISTI #
EPS-35-27
|
Avnet Americas | MWLEPS-35-27 - Boxed Product (Development Kits) (Alt: EPS-35-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.6000 / $12.0000 | Buy Now |
DISTI #
709-EPS35-27
|
Mouser Electronics | Switching Power Supplies 35.1W 27V 1.3A Open Frame RoHS: Compliant | 8 |
|
$11.1300 / $13.0500 | Buy Now |
DISTI #
70387195
|
RS | Power Supply, AC-DC,27V,1.3A,100-264V In, Open Frame, Panel Mount,35W, EPS Series | MEAN WELL EPS-35-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9800 / $13.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$12.2700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 27V@1.45A - 35.1W RoHS: Compliant |
4 In Stock |
|
$10.6000 / $12.0000 | Buy Now |
DISTI #
77353105
|
Verical | AC/DC Power Supply Single-OUT 27V 1.45A 35.1W 5-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 39 |
|
$12.4320 / $13.2440 | Buy Now |
DISTI #
EPS-35-27
|
TME | Power supply: switching, open, 39.15W, 120÷370VDC, 85÷264VAC, 1.3A Min Qty: 1 | 39 |
|
$10.6000 / $12.0000 | Buy Now |
DISTI #
000000000003907532
|
Sager | Switching Power Supplies 35.1W 27V 1.3A Open Frame Min Qty: 1 | 5 |
|
$10.6000 / $12.0000 | Buy Now |
Part Details for EPS-35-27
EPS-35-27 CAD Models
EPS-35-27 Part Data Attributes
|
EPS-35-27
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-35-27
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.45 A | |
Output Voltage-Max | 29.7 V | |
Output Voltage-Min | 24.3 V | |
Output Voltage-Nom | 27 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 35.1 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |