There are no models available for this part yet.
Overview of EPS-35-5 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC624ACPSZ-EP-PT | Analog Devices | EP Variable Gain Attenuator | |
HMC624ACPSZ-EP-RL7 | Analog Devices | EP Variable Gain Attenuator | |
ADL5375-05EP-EVALZ | Analog Devices | ADL5375 EP Eval Board |
Price & Stock for EPS-35-5 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AJ5814
|
Newark | Power Supply, Ac-Dc, 5V, 6A, 30W Rohs Compliant: Yes |Mean Well EPS-35-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$15.4900 / $18.4300 | Buy Now | |
DISTI #
1866-1692-ND
|
DigiKey | AC/DC CONVERTER 5V 30W Min Qty: 1 Lead time: 12 Weeks Container: Box |
118 In Stock |
|
$13.5188 / $15.2300 | Buy Now | |
DISTI #
EPS-35-5
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: EPS-35-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.6000 / $12.0000 | Buy Now | |
DISTI #
709-EPS35-5
|
Mouser Electronics | Switching Power Supplies 30W 5V 6A RoHS: Compliant | 14 |
|
$12.0500 / $13.6000 | Buy Now | |
DISTI #
70387199
|
RS | Power Supply, AC-DC,5V,6A,100-264V In, Open Frame, Pnl Mnt, Embedded,30W, EPS Series | MEAN WELL EPS-35-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$13.8400 / $15.3800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$12.2700 | Buy Now | ||
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@6.6A - 30W RoHS: Compliant |
435 In Stock 53 Factory Stock |
|
$10.6000 / $12.0000 | Buy Now | ||
DISTI #
81436024
|
Verical | AC/DC Power Supply Single-OUT 5V 6.6A 30W 5-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2235 | Americas - 422 |
|
$12.5504 / $13.8182 | Buy Now | |
DISTI #
77366152
|
Verical | AC/DC Power Supply Single-OUT 5V 6.6A 30W 5-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 94 |
|
$14.7463 | Buy Now | |
DISTI #
EPS-35-5
|
TME | Power supply: switching, open, 30W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 94 |
|
$10.6000 / $12.0000 | Buy Now |
CAD Models for EPS-35-5 by Mean Well
Part Data Attributes for EPS-35-5 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, EN, IEC
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
82%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
76.2 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
6.6 A
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
4.75 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.024745 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
30 W
|
Trim/Adjustable Output
|
YES
|
Width
|
50.8 mm
|