Part Details for EPS-45-15-C by Mean Well
Overview of EPS-45-15-C by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPS-45-15-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5819
|
Newark | Power Supply, Ac-Dc, 15V, 3A Rohs Compliant: Yes |Mean Well EPS-45-15-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4500 / $26.6900 | Buy Now |
DISTI #
1866-1696-ND
|
DigiKey | AC/DC CONVERTER 15V 45W Min Qty: 1 Lead time: 12 Weeks Container: Box |
14 In Stock |
|
$16.5944 / $18.2000 | Buy Now |
DISTI #
EPS-45-15-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 3.3A 45W - Boxed Product (Development Kits) (Alt: EPS-45-15-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$14.8000 / $16.7000 | Buy Now |
DISTI #
709-EPS45-15-C
|
Mouser Electronics | Switching Power Supplies 45W 15V 3A L-Bracket + Cover Open Frame RoHS: Compliant | 26 |
|
$17.3900 / $18.4900 | Buy Now |
DISTI #
70387203
|
RS | Power Supply, AC-DC,15V,3A,100-264V In, Enclosed, Pnl Mnt, Embedded,45W, EPS Series | MEAN WELL EPS-45-15-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9300 / $19.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.0700 | Buy Now |
|
Onlinecomponents.com | 120W AC-DC Power Supply - Open Frame - 15 VDC - 80 to 264 VAC Input - 2" x 4" - Includes Cover & L Bracket RoHS: Compliant |
108 In Stock |
|
$14.8000 / $16.7000 | Buy Now |
DISTI #
66350021
|
Verical | AC/DC Power Supply Single-OUT 15V 3.3A 45W 6-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2227 | Americas - 104 |
|
$17.5232 / $20.5919 | Buy Now |
DISTI #
77363381
|
Verical | AC/DC Power Supply Single-OUT 15V 3.3A 45W 6-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 27 |
|
$20.6528 / $21.5507 | Buy Now |
DISTI #
EPS-45-15-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 3.3A 45W - Boxed Product (Development Kits) (Alt: EPS-45-15-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$14.8000 / $16.7000 | Buy Now |
Part Details for EPS-45-15-C
EPS-45-15-C CAD Models
EPS-45-15-C Part Data Attributes:
|
EPS-45-15-C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-45-15-C
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |