Part Details for EPS-45S-5 by Mean Well
Overview of EPS-45S-5 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Automotive
Price & Stock for EPS-45S-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4748
|
Newark | Power Supply, Ac-Dc, 5V, 8A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):40W, Input Voltage Vac:80V Ac To 264V Ac, Output Voltage - Output 1:5V Rohs Compliant: Yes |Mean Well EPS-45S-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3700 / $17.2800 | Buy Now |
DISTI #
1866-1715-ND
|
DigiKey | AC/DC CONVERTER 5V 40W Min Qty: 1 Lead time: 12 Weeks Container: Box |
410 In Stock |
|
$14.2536 / $15.5900 | Buy Now |
DISTI #
EPS-45S-5
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 8.8A 40W - Boxed Product (Development Kits) (Alt: EPS-45S-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.8000 / $13.3000 | Buy Now |
DISTI #
709-EPS45S-5
|
Mouser Electronics | Switching Power Supplies 40W 5V 8A 3x2 Open Frame RoHS: Compliant | 90 |
|
$12.4600 / $15.5700 | Buy Now |
DISTI #
71269198
|
RS | Power Supply, AC-DC, Open Frame, 44W, 5V@8A, 80-264V In, Class II | MEAN WELL EPS-45S-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3600 / $16.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@8.8A - 40W RoHS: Compliant |
80 In Stock |
|
$11.8000 / $13.3000 | Buy Now |
DISTI #
EPS-45S-5
|
TME | Power supply: switched-mode, open, 40W, 80÷264VAC, OUT: 1, 8A, 83% Min Qty: 1 | 8 |
|
$11.8000 / $13.3000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 9 |
|
$18.7186 / $20.3458 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 5V@8.8A - 40W RoHS: Compliant |
80 In Stock |
|
$11.8000 / $13.3000 | Buy Now |
Part Details for EPS-45S-5
EPS-45S-5 CAD Models
EPS-45S-5 Part Data Attributes:
|
EPS-45S-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-45S-5
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |