Part Details for EPS-65-24-C by Mean Well
Overview of EPS-65-24-C by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC624ACPSZ-EP-PT | Analog Devices | EP Variable Gain Attenuator | |
HMC624ACPSZ-EP-RL7 | Analog Devices | EP Variable Gain Attenuator | |
ADL5375-05EP-EVALZ | Analog Devices | ADL5375 EP Eval Board |
Price & Stock for EPS-65-24-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5837
|
Newark | Power Supply, Ac-Dc, 24V, 2.71A Rohs Compliant: Yes |Mean Well EPS-65-24-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$23.5900 / $26.6600 | Buy Now |
DISTI #
1866-1721-ND
|
DigiKey | AC/DC CONVERTER 24V 65W Min Qty: 1 Lead time: 12 Weeks Container: Box |
215 In Stock |
|
$17.4884 / $19.7000 | Buy Now |
DISTI #
EPS-65-24-C
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: EPS-65-24-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$15.6000 / $17.7000 | Buy Now |
DISTI #
709-EPS65-24-C
|
Mouser Electronics | Switching Power Supplies 65.04W 24V 2.71A L-Bracket + Cover RoHS: Compliant | 73 |
|
$17.1700 / $18.6700 | Buy Now |
DISTI #
70387218
|
RS | Power Supply, AC-DC,24V,2.71A,100-264VIn, Enclosed, Pnl Mnt, Embedded,65W, EPS Series | MEAN WELL EPS-65-24-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$19.0000 / $21.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$18.1400 | Buy Now |
|
Onlinecomponents.com | Power Supply - AC-DC - 24V - 2.71A - 100-264VIn - Enclosed - Panel Mount - Embedded - 65W - EPS Series. RoHS: Compliant |
538 In Stock |
|
$15.6000 / $17.7000 | Buy Now |
DISTI #
65021326
|
Verical | AC/DC Power Supply Single-OUT 24V 3A 65.04W 6-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 538 |
|
$18.3529 / $20.8235 | Buy Now |
DISTI #
EPS-65-24-C
|
TME | Power supply: switching, open, 65W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$15.6000 / $17.7000 | RFQ |
DISTI #
000000000003907558
|
Sager | Switching Power Supplies 65.04W 24V 2.71A L-Bracket + Cover Min Qty: 1 | 506 |
|
$15.6000 / $17.7000 | Buy Now |
Part Details for EPS-65-24-C
EPS-65-24-C CAD Models
EPS-65-24-C Part Data Attributes
|
EPS-65-24-C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-65-24-C
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |