Part Details for EPS-65-36 by Mean Well
Overview of EPS-65-36 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC624ACPSZ-EP-PT | Analog Devices | EP Variable Gain Attenuator | |
HMC624ACPSZ-EP-RL7 | Analog Devices | EP Variable Gain Attenuator | |
ADL5375-05EP-EVALZ | Analog Devices | ADL5375 EP Eval Board |
Price & Stock for EPS-65-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5840
|
Newark | Power Supply, Ac-Dc, 36V, 1.81A, 65.16W Rohs Compliant: Yes |Mean Well EPS-65-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7100 / $21.0800 | Buy Now |
DISTI #
1866-1726-ND
|
DigiKey | AC/DC CONVERTER 36V 65W Min Qty: 1 Lead time: 12 Weeks Container: Box |
45 In Stock |
|
$15.2080 / $17.1300 | Buy Now |
DISTI #
EPS-65-36
|
Avnet Americas | MWLEPS-65-36 - Boxed Product (Development Kits) (Alt: EPS-65-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$12.3000 / $13.9000 | Buy Now |
DISTI #
709-EPS65-36
|
Mouser Electronics | Switching Power Supplies 65.16W 36V 1.81A Open Frame RoHS: Compliant | 237 |
|
$12.2900 / $13.2100 | Buy Now |
DISTI #
70387221
|
RS | Power Supply, AC-DC,36V,1.81A,100-264V In, Open Frame, Panel Mount,65W, EPS Series | MEAN WELL EPS-65-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$15.0500 / $17.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$14.1400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 36V@2A - 65.16W RoHS: Compliant |
40 In Stock 229 Factory Stock |
|
$12.3000 / $13.9000 | Buy Now |
DISTI #
77367895
|
Verical | AC/DC Power Supply Single-OUT 36V 2A 65.16W 6-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 47 |
|
$13.3947 / $14.9038 | Buy Now |
DISTI #
66742749
|
Verical | AC/DC Power Supply Single-OUT 36V 2A 65.16W 6-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2244 | Americas - 38 |
|
$16.1128 / $19.3636 | Buy Now |
DISTI #
EPS-65-36
|
TME | Power supply: switching, open, 65.16W, 120÷370VDC, 85÷264VAC, 89% Min Qty: 1 | 47 |
|
$12.3000 / $13.9000 | Buy Now |
Part Details for EPS-65-36
EPS-65-36 CAD Models
EPS-65-36 Part Data Attributes
|
EPS-65-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-65-36
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |