Part Details for EPS-65-48 by Mean Well
Overview of EPS-65-48 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPS-65-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5842
|
Newark | Power Supply, Ac-Dc, 48V, 1.36A, 65.28W Rohs Compliant: Yes |Mean Well EPS-65-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2600 / $22.0500 | Buy Now |
DISTI #
1866-1728-ND
|
DigiKey | AC/DC CONVERTER 48V 65W Min Qty: 1 Lead time: 12 Weeks Container: Box |
117 In Stock |
|
$12.3000 / $13.9000 | Buy Now |
DISTI #
EPS-65-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: EPS-65-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$12.3000 / $13.9000 | Buy Now |
DISTI #
709-EPS65-48
|
Mouser Electronics | Switching Power Supplies 65.28W 48V 1.36A Open Frame RoHS: Compliant | 87 |
|
$16.6000 / $18.1600 | Buy Now |
DISTI #
70387223
|
RS | Power Supply, AC-DC,48V,1.36A,100-264V In, Open Frame, Panel Mount,65W, EPS Series | MEAN WELL EPS-65-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$14.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$14.1400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@1.5A - 65.28W RoHS: Compliant |
106 In Stock 18 Factory Stock |
|
$12.3000 / $13.9000 | Buy Now |
DISTI #
EPS-65-48
|
TME | Power supply: switched-mode, open, 65.28W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 1 |
|
$12.3000 / $13.9000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 9 |
|
$16.6663 / $18.1195 | Buy Now |
DISTI #
000000000003907563
|
Sager | Switching Power Supplies 65.28W 48V 1.36A Open Frame Min Qty: 1 | 49 |
|
$12.2600 / $13.8700 | Buy Now |
Part Details for EPS-65-48
EPS-65-48 CAD Models
EPS-65-48 Part Data Attributes
|
EPS-65-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-65-48
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |