Part Details for EPS-65-5 by Mean Well
Overview of EPS-65-5 by Mean Well
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPS-65-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5844
|
Newark | Power Supply, Ac-Dc, 5V, 11A, 55W Rohs Compliant: Yes |Mean Well EPS-65-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$17.0700 | Buy Now |
DISTI #
1866-1730-ND
|
DigiKey | AC/DC CONVERTER 5V 55W Min Qty: 1 Lead time: 12 Weeks Container: Box |
238 In Stock |
|
$14.2864 / $15.6300 | Buy Now |
DISTI #
EPS-65-5
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: EPS-65-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$12.3000 / $13.9000 | Buy Now |
DISTI #
709-EPS65-5
|
Mouser Electronics | Switching Power Supplies 55W 5V 11A RoHS: Compliant | 342 |
|
$14.0600 / $15.3000 | Buy Now |
DISTI #
70387225
|
RS | Power Supply, AC-DC,5V,11A,100-264V In, Open Frame, Pnl Mnt, Embedded,55W, EPS Series | MEAN WELL EPS-65-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6 |
|
$14.9500 / $15.6500 | Buy Now |
|
Future Electronics | EPS-65 Series 55 W Single Output 5 V 11 A AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$13.9000 / $14.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@12A - 55W RoHS: Compliant |
216 In Stock |
|
$12.3000 / $13.9000 | Buy Now |
DISTI #
66349743
|
Verical | AC/DC Power Supply Single-OUT 5V 12A 55W 6-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2248 | Americas - 209 |
|
$15.5853 / $17.9124 | Buy Now |
DISTI #
2164658
|
Jameco Electronics | 55 Watt 5V 11A Open Frame Switching Power Supply Min Qty: 1 Container: Each | 51 |
|
$12.6000 / $13.9000 | Buy Now |
DISTI #
EPS-65-5
|
TME | Power supply: switched-mode, open, 55W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 0 |
|
$12.3000 / $13.9000 | RFQ |
Part Details for EPS-65-5
EPS-65-5 CAD Models
EPS-65-5 Part Data Attributes
|
EPS-65-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-65-5
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |