Part Details for EPS300-1 1/2-48"-BLACK-5 PCS by 3M Interconnect
Overview of EPS300-1 1/2-48"-BLACK-5 PCS by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPS300-1 1/2-48"-BLACK-5 PCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M161198-ND
|
DigiKey | HEATSHRINK TUBE 1 1/2-48" 1=1PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
14 In Stock |
|
$54.6539 / $68.8600 | Buy Now |
DISTI #
3010699
|
element14 Asia-Pacific | HEAT-SHRINK TUBING, 3:1, 38.1MM, BLACK RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$319.3645 | Buy Now |
DISTI #
3010699
|
Farnell | HEAT-SHRINK TUBING, 3: 1, 38.1MM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Pack | 0 |
|
$319.5444 / $461.7042 | Buy Now |