Part Details for EPS448DC-30 by Altera Corporation
Overview of EPS448DC-30 by Altera Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPS448DC-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | MICROPROGRAM SEQUENCER, 28 Pin, Ceramic, DIP | 3 |
|
$30.0000 | Buy Now |
|
Quest Components | MICROPROGRAM SEQUENCER, 28 Pin, Ceramic, DIP | 3 |
|
$20.1500 | Buy Now |
|
Quest Components | MICROPROGRAM SEQUENCER, 28 Pin, Ceramic, DIP | 4 |
|
$37.2000 | Buy Now |
|
Quest Components | MICROPROGRAM SEQUENCER, 28 Pin, Ceramic, DIP | 24 |
|
$36.1706 / $40.1896 | Buy Now |
|
Quest Components | MICROPROGRAM SEQUENCER, 28 Pin, Ceramic, DIP | 1 |
|
$29.2500 | Buy Now |
|
Quest Components | MICROPROGRAM SEQUENCER, 28 Pin, Ceramic, DIP | 1 |
|
$45.9600 | Buy Now |
|
Quest Components | MICROPROGRAM SEQUENCER, 28 Pin, Ceramic, DIP | 1 |
|
$30.4200 | Buy Now |
Part Details for EPS448DC-30
EPS448DC-30 CAD Models
EPS448DC-30 Part Data Attributes
|
EPS448DC-30
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPS448DC-30
Altera Corporation
UV PLD, CMOS, CDIP28, 0.300 INCH, WINDOWED, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STAND-ALONE MICROSEQUENCER | |
Clock Frequency-Max | 30 MHz | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | ||
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | UV PLD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |