There are no models available for this part yet.
Overview of EPS464QC-20 by Altera Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for EPS464QC-20 by Altera Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-EPS464QC-20-ND
|
DigiKey | IC CPLD 64MC 20NS 20QFP Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1140 In Stock |
|
$9.9900 | Buy Now | |
Quest Components | TIMING/FREQUENCY GENERATOR, 44 Pin, Plastic, QFP | 2 |
|
$12.8700 | Buy Now | ||
Rochester Electronics | OT PLD, 20ns PQFP44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1140 |
|
$8.5800 / $10.0900 | Buy Now |
CAD Models for EPS464QC-20 by Altera Corporation
Part Data Attributes for EPS464QC-20 by Altera Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALTERA CORP
|
Part Package Code
|
QFP
|
Package Description
|
PLASTIC, QFP-44
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
MACROCELLS INTERCONNECTED BY GLOBAL BUS; SYNCHRONOUS TIMING GENERATOR; 64 MACROCELLS
|
Clock Frequency-Max
|
66.7 MHz
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e0
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
|
Number of I/O Lines
|
32
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
0 DEDICATED INPUTS, 32 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
220
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
20 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.23 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
Alternate Parts for EPS464QC-20
This table gives cross-reference parts and alternative options found for EPS464QC-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPS464QC-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPS464LC-20 | OT PLD, 20ns, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | EPS464QC-20 vs EPS464LC-20 |
EPS464LC44-20 | OT PLD, 20ns, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | EPS464QC-20 vs EPS464LC44-20 |