Part Details for EPT7040 by PCA Electronics Inc
Overview of EPT7040 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for EPT7040
EPT7040 CAD Models
EPT7040 Part Data Attributes
|
EPT7040
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPT7040
PCA Electronics Inc
Token Ring Transceiver, SIP-17
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 17 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XSMA-P17 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | TOKEN RING TRANSCEIVER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |