Part Details for EQ0305800000G by Anytek Technology Corporation Ltd
Overview of EQ0305800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EQ0305800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EQ0305800000G-ND
|
DigiKey | TERM BLK 3POS TOP ENTRY 5MM PCB Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3822 | Buy Now |
DISTI #
71867506
|
RS | TerminalBlock, EP-5.0-18P, 13.75mmpin(?1.0*1.0)TinNL66 | Amphenol - Anytek EQ0305800000G RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3880 | RFQ |
DISTI #
ANYEQ0305800000G
|
Heilind Electronics | EQ-5.0-3P-90D GREY - ZINC CON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3581 / $0.5220 | Buy Now |
DISTI #
ANYEQ0305800000G
|
Interstate Connecting Components | EQ-5.0-3P-90D GREY - ZINC CON | 0 |
|
Buy Now |