Part Details for EQ0505800000G by Anytek Technology Corporation Ltd
Overview of EQ0505800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EQ0505800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EQ0505800000G-ND
|
DigiKey | TERM BLK 5POS TOP ENTRY 5MM PCB Min Qty: 2150 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6356 | Buy Now |
DISTI #
71867510
|
RS | TerminalBlock, EP-5.0-22P, 13.75mmpin(?1.0*1.0)TinNL66 | Amphenol - Anytek EQ0505800000G RoHS: Not Compliant Min Qty: 2150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 | RFQ |
DISTI #
ANYEQ0505800000G
|
Heilind Electronics | EQ-5.0-5P-90D GREY - ZINC CON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 10A - 12-22 AWG - 5.0mm Pitch - 5 Pole-90D Grey - Zinc Contact with bright Tin plated S/M clamp with Cr3+ plated NL66 RoHS: Compliant | 0 |
|
$0.5950 / $0.8670 | Buy Now |
DISTI #
ANYEQ0505800000G
|
Interstate Connecting Components | EQ-5.0-5P-90D GREY - ZINC CON | 0 |
|
Buy Now |