Part Details for EQ0905810000G by Anytek Technology Corporation Ltd
Overview of EQ0905810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EQ0905810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EQ0905810000G-ND
|
DigiKey | TERM BLK 9POS TOP ENTRY 5MM PCB Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1971 | Buy Now |
DISTI #
71867519
|
RS | TerminalBlock, EQ-5.0-4P-180DGrey, ZincContact, brightTinplatedS-Mclamp, Cr3+plated | Amphenol - Anytek EQ0905810000G RoHS: Not Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 | RFQ |
DISTI #
ANYEQ0905810000G
|
Heilind Electronics | EQ-5.0-9P-180D GREY - ZINC CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 10A - 12-22 AWG - 5.0mm Pitch - 9 Pole-180D Grey - Zinc Contact with bright Tin plated S/M clamp with Cr3+ plated NL66 RoHS: Compliant | 0 |
|
$1.0900 / $2.2800 | Buy Now |
DISTI #
ANYEQ0905810000G
|
Interstate Connecting Components | EQ-5.0-9P-180D GREY - ZINC CO | 0 |
|
Buy Now |