Part Details for EQ2005800000G by Anytek Technology Corporation Ltd
Overview of EQ2005800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EQ2005800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EQ2005800000G-ND
|
DigiKey | TERM BLK 20POS TOP ENTRY 5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2899 | Buy Now |
DISTI #
71867540
|
RS | TerminalBlock, EQ-5.0-15P-90DGrey, ZincContact, brightTinplatedS-Mclamp, Cr3+plated | Amphenol - Anytek EQ2005800000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5200 / $2.6000 | RFQ |
DISTI #
ANYEQ2005800000G
|
Heilind Electronics | EQ-5.0-20P-90D GREY - ZINC CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 10A - 12-22 AWG - 5.0mm Pitch - 20 Pole-90D Grey - Zinc Contact with bright Tin plated S/M clamp with Cr3+ plated NL66 RoHS: Compliant | 0 |
|
$2.1600 / $5.9300 | Buy Now |
DISTI #
ANYEQ2005800000G
|
Interstate Connecting Components | EQ-5.0-20P-90D GREY - ZINC CO | 0 |
|
Buy Now |