Part Details for EQ2105800000G by Anytek Technology Corporation Ltd
Overview of EQ2105800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EQ2105800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EQ2105800000G-ND
|
DigiKey | TERM BLK 21POS TOP ENTRY 5MM PCB Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3988 | Buy Now |
DISTI #
71867542
|
RS | TerminalBlock, EQ-5.0-16P-90DGrey, ZincContact, brightTinplatedS-Mclamp, Cr3+plated | Amphenol - Anytek EQ2105800000G RoHS: Not Compliant Min Qty: 2025 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7200 | RFQ |
DISTI #
ANYEQ2105800000G
|
Heilind Electronics | EQ-5.0-21P-90D GREY - ZINC CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $6.2000 | Buy Now |
DISTI #
ANYEQ2105800000G
|
Interstate Connecting Components | EQ-5.0-21P-90D GREY - ZINC CO | 0 |
|
Buy Now |