Part Details for EQCD-020-02.00-TPU-TTR-1 by Samtec Inc
Overview of EQCD-020-02.00-TPU-TTR-1 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EQCD-020-02.00-TPU-TTR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EQCD-020-02.00-TPU-TTR-1-ND
|
DigiKey | 0.80 MM Q STRIP COAX CABLE ASSEM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EQCD-020-02.00-TPU
|
Avnet Americas | 0.80 mm Q Strip Coax Cable Assembly - Bulk (Alt: EQCD-020-02.00-TPU) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8e014cd7c1c4c382e5cc2
|
Samtec | 0.80 mm Q Strip® Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for EQCD-020-02.00-TPU-TTR-1
EQCD-020-02.00-TPU-TTR-1 CAD Models
EQCD-020-02.00-TPU-TTR-1 Part Data Attributes
|
EQCD-020-02.00-TPU-TTR-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EQCD-020-02.00-TPU-TTR-1
Samtec Inc
Cable Assembly, 40 Conductor(s), 38AWG, 225V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.008 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | PVC | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 225 V | |
Resistance | 2.68 Ω | |
Shielding | YES | |
Wire Gauge | 38 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |