There are no models available for this part yet.
Overview of EQCD-020-11.50-SPD-TED-1 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8131ARMZ | Analog Devices | MiniSO LoCost Hi-Spd Different | |
AD8131ARMZ-REEL | Analog Devices | MiniSO LoCost Hi-Spd Different | |
AD8131ARMZ-REEL7 | Analog Devices | MiniSO LoCost Hi-Spd Different |
Price & Stock for EQCD-020-11.50-SPD-TED-1 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EQCD-020-11.50-SPD
|
Avnet Americas | 0.80 mm Q Strip Coax Cable Assembly - Bulk (Alt: EQCD-020-11.50-SPD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
5cd8e02acd7c1c4c382e78c7
|
Samtec | 0.80 mm Q Strip® Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 2 Days Container: Bag & Tag | 0 |
|
Buy Now |
CAD Models for EQCD-020-11.50-SPD-TED-1 by Samtec Inc
Part Data Attributes for EQCD-020-11.50-SPD-TED-1 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER
|
Connector Side1
|
SOCKET
|
Connector Side2
|
TERMINAL
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.008 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
FEP
|
Jacket Material
|
PVC
|
Length
|
0.292 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
40
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
0.5 A
|
Rated Voltage
|
175 V
|
Resistance
|
2.68 Ω
|
Shielding
|
YES
|
Wire Gauge
|
38 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|