Part Details for EQCO-FW5001 by Microchip Technology Inc
Overview of EQCO-FW5001 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EQCO-FW5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X5793
|
Newark | 50Ohm Firewire Dongle With Sma For Firewire 800 Based On Eqco850Sc.2 0 Module Varies Box Rohs Compliant: Yes |Microchip EQCO-FW5001 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.6600 / $108.4700 | Buy Now |
DISTI #
EQCO-FW5001-ND
|
DigiKey | FIREWIRE 800 DONGLE SMD 50OHM Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EQCO-FW5001
|
Avnet Americas | 1394b Dongle For Long-Distance Over Coaxial Cable ASMB Box - Bulk (Alt: EQCO-FW5001) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
579-EQCO-FW5001
|
Mouser Electronics | Interface Modules 50Ohm Firewire 800 RoHS: Compliant | 0 |
|
$105.0300 / $108.2900 | Order Now |
|
Onlinecomponents.com | Conn SMA 50Ohm Box RoHS: Compliant | 0 |
|
$103.7600 / $126.0500 | Buy Now |
DISTI #
EQCO-FW5001
|
Avnet Americas | 1394b Dongle For Long-Distance Over Coaxial Cable ASMB Box - Bulk (Alt: EQCO-FW5001) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
EQCO-FW5001
|
TME | Module: 1394b Firewire, 32VDC, 50m, 1Gbps, Cable: coaxial, 50Ω Min Qty: 1 | 0 |
|
$113.1400 | RFQ |
DISTI #
EQCO-FW5001
|
Avnet Americas | 1394b Dongle For Long-Distance Over Coaxial Cable ASMB Box - Bulk (Alt: EQCO-FW5001) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
NAC | 50Ohm Firewire dongle with SMA for Firewire 800 based on EQCO850SC.2 - Package: 0 MODULE Varies BOX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$123.7600 | Buy Now |
DISTI #
2423024
|
element14 Asia-Pacific | FIREWIRE EXTENSION DONGLE, RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$111.2470 | Buy Now |